Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-760
- Mfr. Part No.:
- OZL 468
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,156.06
(exc. GST)
SGD1,260.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,156.06 |
*price indicative
- RS Stock No.:
- 860-760
- Mfr. Part No.:
- OZL 468
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Zoom Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Working Distance | 105 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 4.6kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Zoom Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Working Distance 105 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 4.6kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope is a flexible and affordable all-rounder designed for educational institutions, inspection authorities, and laboratories, featuring a high zoom function.
Illuminated by both incident and transmitted light with LED technology
Standard total magnification ranges from 7x to 45x for versatile viewing
Coarse drive focusing mechanism allows for precise adjustments
Compact dimensions of 300x240x420 mm facilitate easy placement
Includes a trinocular tube with a 360° rotation for enhanced flexibility
Interpupillary distance adjustments between 55 mm and 75 mm cater to various users
Related links
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
