Kern Eyepiece, For OKM 173

N

Subtotal (1 unit)*

SGD105.10

(exc. GST)

SGD114.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD105.10

*price indicative

RS Stock No.:
920-772
Mfr. Part No.:
OBB-A1355
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Eyepiece

For Use With

OKM 173

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern eyepiece is a high-quality optical component designed primarily for microscopy use, offering clear magnification and an optimal Visual field for detailed examinations.

Ocular magnifications of 5x enhance viewing capabilities

Wider ocular field width improves Visual comfort

Anti-fungus construction protects against environmental damage

Standard eye point accommodates various user preferences

Ocular diameter of 23.2 mm ensures effective light gathering

Compatible with various optical instruments for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy