Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-749
- Mfr. Part No.:
- OBB-A1289
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD385.36
(exc. GST)
SGD420.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD385.36 |
*price indicative
- RS Stock No.:
- 920-749
- Mfr. Part No.:
- OBB-A1289
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective offers exceptional clarity with a 10x magnification, designed for Infinity Plan optics, ensuring precise imaging for detailed observations.
Objective quality is Infinity Plan, supporting superior image resolution
Numerical Aperture of 0.25 enhances light-gathering Ability
Working distance of 4.64 mm provides flexibility in sample observation
Anti-fungus construction ensures durability and long-term reliability
Operates effectively within a storage temperature range of -5 °C to 40 °C
Lightweight design with a net weight of approximate 0.30 kg
