Kern Adapter, For ODC 852
- RS Stock No.:
- 920-436
- Mfr. Part No.:
- ODC-A8102
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD43.80
(exc. GST)
SGD47.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.80 |
*price indicative
- RS Stock No.:
- 920-436
- Mfr. Part No.:
- ODC-A8102
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Adapter | |
| For Use With | ODC 852 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Adapter | ||
For Use With ODC 852 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece adapter designed for use with eyepiece cameras, accommodating diameters between 23.2 and 30 mm for enhanced compatibility.
Constructed from Durable aluminium for longevity
Compact packaging dimensions of 90x90x90 mm facilitate easy storage
Weighs approximately 0.05 kg, making it lightweight and portable
Operating temperature range suitable for various environmental conditions
