Kern Adapter, For ODC 852

N

Subtotal (1 unit)*

SGD43.80

(exc. GST)

SGD47.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD43.80

*price indicative

RS Stock No.:
863-363
Mfr. Part No.:
ODC-A8103
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Adapter

Accessory Type

Adapter

For Use With

ODC 852

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern eyepiece adapter is an essential optical instrument designed for eyepiece cameras with a diameter ranging from 23.2 mm to 30.5 mm, offering versatility in use and precision in alignment.

Constructed from Durable aluminium for longevity

Standard diameter of 30.5 mm ensures compatibility with various eyepiece cameras

Storage temperature range accommodates diverse environmental conditions

Lightweight design with a net weight of approximately 0.05 kg for easy handling

Compact packaging dimensions of 90x90x90 mm facilitate convenient shipping and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy