Kern C Mount Camera, For OBN 148

N

Subtotal (1 unit)*

SGD4,046.20

(exc. GST)

SGD4,410.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,046.20

*price indicative

RS Stock No.:
920-433
Mfr. Part No.:
ODC 861
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

C Mount Camera

For Use With

OBN 148

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern cooled Camera designed for professional fluorescence examinations, enabling high-quality imaging with remarkable precision and clarity.

Camera features a sensor size of 1" for enhanced imaging performance

Offers a colour depth option for capturing vibrant images

Utilises a rolling shutter exposure method for dynamic imaging

Provides multiple FPS and resolution ranges for versatile applications

Is capable of operating under varying input voltages between 100 to 240 V AC

Supports Windows 8, 10, and 11 operating systems for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy