Kern C Mount Camera, For OCM 165
- RS Stock No.:
- 920-431
- Mfr. Part No.:
- ODC 841
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,101.93
(exc. GST)
SGD2,291.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,101.93 |
*price indicative
- RS Stock No.:
- 920-431
- Mfr. Part No.:
- ODC 841
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | C Mount Camera | |
| For Use With | OCM 165 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type C Mount Camera | ||
For Use With OCM 165 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern microscope Camera delivers precise microscopy for measurement, counting, and documentation, catering to Advanced imaging needs in various scientific environments.
Camera offers a resolution of up to 20 MP for Sharp image quality
Equipped with Sony CMOS sensor type, enhancing low-light performance
Supports USB 3.0 for high-speed data transfer
Features a rolling shutter exposure method, minimising motion blur
Accommodates multiple FPS and resolution settings for versatility
Compact dimensions of 68x68x46 mm facilitate easy installation
