Kern Objective Lens, For OBN 159
- RS Stock No.:
- 920-407
- Mfr. Part No.:
- OBB-A3204
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 920-407
- Mfr. Part No.:
- OBB-A3204
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective designed for precision microscopy, providing clarity and accuracy in visualising specimens at a 10x magnification.
Achromatic design ensures minimal colour distortion for improved image quality
Objective magnification of 10x allows detailed inspection of samples
Numerical aperture of 0.25 enhances light gathering capabilities
Working distance of 7 mm facilitates ease of use during observations
Compact dimensions of 30x25x25 mm make it suitable for various applications
Packaged efficiently to ensure safe transport and storage
