Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-428
- Mfr. Part No.:
- OBB-A1601
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD367.84
(exc. GST)
SGD400.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD367.84 |
*price indicative
- RS Stock No.:
- 908-428
- Mfr. Part No.:
- OBB-A1601
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective offers an exceptional 10x magnification, designed for precise optical performance in various laboratory applications.
Infinity Plan design ensures high-quality imaging across the field of view
Numerical Aperture of 0.25 enhances light-gathering Ability for clearer visuals
Working distance of 10.3 mm allows for flexibility in specimen positioning
Anti-fungus construction contributes to long-lasting reliability and performance
Allows for storage in a temperature range of -5 °C to 40 °C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 70.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
