Kern Polariser, For OBL 156
- RS Stock No.:
- 920-406
- Mfr. Part No.:
- OBB-A1277
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD507.96
(exc. GST)
SGD553.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD507.96 |
*price indicative
- RS Stock No.:
- 920-406
- Mfr. Part No.:
- OBB-A1277
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Polariser | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Polariser | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern polarisation unit designed to facilitate Advanced optical measurement applications, providing essential control over light behaviour for enhanced analytical results.
Storage temperature range from -5 °C to 40 °C ensures reliability in various environments
Compact packaging dimensions of 40x40x10 mm facilitate convenient transport and handling
Low net weight of approximately 0.10 kg enhances portability without compromising performance
Rapid delivery time of just 1 day allows for quick access to essential components
Shipping method via parcel service ensures safe and secure delivery
