Kern Phase Contrast Unit, For OBL-1
- RS Stock No.:
- 920-385
- Mfr. Part No.:
- OBB-A1215
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD595.55
(exc. GST)
SGD649.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD595.55 |
*price indicative
- RS Stock No.:
- 920-385
- Mfr. Part No.:
- OBB-A1215
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Phase Contrast Unit | |
| For Use With | OBL-1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Phase Contrast Unit | ||
For Use With OBL-1 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern independent phase-contrast unit designed for use with the OBL-1, featuring an infinity-corrected plan objective for enhanced imaging quality in microscopy applications.
Includes a PH condenser and PH slider for versatile phase contrast
Employs an individual plug-in unit for easy installation and adjustment
Equipped with a 10x infinity-corrected plan objective for superior clarity
Operating within a temperature range of -5 °C to 40 °C ensures reliability
