Kern Objective Lens, For OBN 159
- RS Stock No.:
- 920-402
- Mfr. Part No.:
- OBB-A1263
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD210.19
(exc. GST)
SGD229.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.19 |
*price indicative
- RS Stock No.:
- 920-402
- Mfr. Part No.:
- OBB-A1263
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern infinity planachromatic objective designed for precision optical applications, providing clarity and detail at a magnification of 4x. It is particularly suited for various scientific and educational environments.
Infinity Planachromatic design ensures high-quality imaging
Objective magnification of 4x for detailed observation
Numerical Aperture of 0.11 enhances light-gathering capabilities
Objective working distance of 12.1 mm allows for versatile use
Anti-fungus construction promotes durability and reliability
Optimal storage temperature range between -5 °C and 40 °C
