Kern Objective Lens, For OZM 543

N

Subtotal (1 unit)*

SGD87.58

(exc. GST)

SGD95.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD87.58

*price indicative

RS Stock No.:
908-494
Mfr. Part No.:
OZB-A5614
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

OZM 543

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern optical lens provides exceptional solder protection for stereo microscopes, ensuring precision in various Visual tasks under varying environmental conditions.

Designed for stereo microscopes, enhancing Visual clarity

Operates efficiently within a storage temperature range of -5 °C to 40 °C

Compact packaging dimensions of 55x55x25 mm for easy handling

Lightweight at approximately 0.50 kg net weight, facilitating ease of use

Compliant with REACH classification, containing no prohibited substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy