Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-441
- Mfr. Part No.:
- OBB-A1619
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD315.29
(exc. GST)
SGD343.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD315.29 |
*price indicative
- RS Stock No.:
- 908-441
- Mfr. Part No.:
- OBB-A1619
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective designed for precise imaging with an infinity plan semi-apochromatic objective, making it Ideal for detailed observations requiring high-quality optics.
Objective magnification of 5x ensures clear and detailed imaging
Apochromatic design enhances colour correction and contrast
Numerical aperture of 0.15 facilitates improved light-gathering Ability
Optimal working distance of 15 mm allows for versatile specimen positioning
Manufactured to withstand storage temperatures ranging from -5 °C to 40 °C
