Kern Objective Lens, For OBN 159

N

Subtotal (1 unit)*

SGD87.58

(exc. GST)

SGD95.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD87.58

*price indicative

RS Stock No.:
908-403
Mfr. Part No.:
OBB-A1108
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBN 159

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern achromatic objective lens offers a 10x magnification, Ideal for precise optical examinations, ensuring clarity and accuracy in various settings.

Achromatic design provides distortion-free imaging

Numerical Aperture of 0.25 enhances light capture Ability

Working distance of 6.5 mm allows for close subject observation

Storage temperature range of -5 °C to 40 °C ensures durability

Anti-fungus construction protects against moisture damage

Compact packaging dimensions facilitate easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy