Kern Eyepiece, For Microscope

N

Subtotal (1 unit)*

SGD175.17

(exc. GST)

SGD190.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD175.17

*price indicative

RS Stock No.:
863-045
Mfr. Part No.:
OBB-A1464
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Eyepiece

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope eyepiece offers precision optics designed specifically for Advanced microscopy applications, enhancing Visual experiences and measurements for users.

Includes an ocular with 10x magnification for detailed observation

Designed with an ocular field width of 18 mm for expansive views

Standard eye point enhances user comfort during extended use

Constructed to resist fungus, ensuring longevity and clarity

Compatible with a range of optical instruments, tailored for precision

Temperature range for storage between -5 °C and 40 °C ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy