Kern Lens, For Stereo Microscopes

N

Subtotal (1 unit)*

SGD43.80

(exc. GST)

SGD47.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD43.80

*price indicative

RS Stock No.:
860-711
Mfr. Part No.:
OZB-A4251
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Lens

Product Type

Lens

For Use With

Stereo Microscopes

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern solder protection lens offers a reliable solution for enhancing visibility under stereo microscopes, designed specifically for precision tasks in optical instruments.

Constructed from Durable metal material

Designed for environmental stability with storage temperatures ranging from -5 °C to 40 °C

Compact packaging dimensions of 55x55x25 mm for easy handling

Lightweight with a net weight of approximately 0.20 kg and gross weight of 0.50 kg

No prohibited substances as per REACH classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy