Kern Filter, For OKO 178T251
- RS Stock No.:
- 860-671
- Mfr. Part No.:
- OBB-A1188
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD43.80
(exc. GST)
SGD47.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.80 |
*price indicative
- RS Stock No.:
- 860-671
- Mfr. Part No.:
- OBB-A1188
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern green filter designed to enhance optical performance in microscopy applications, facilitating superior clarity and contrast for analytical tasks.
Filter type is standard for reliable performance
Green filter colour optimises optical clarity
Filter diameter measures 45 mm for compatibility
