Kern Filter, For OKO 178T251
- RS Stock No.:
- 860-669
- Mfr. Part No.:
- OBB-A1183
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD43.80
(exc. GST)
SGD47.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.80 |
*price indicative
- RS Stock No.:
- 860-669
- Mfr. Part No.:
- OBB-A1183
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern grey filter designed to enhance visibility and contrast in optical instruments. Its standard construction makes it suitable for various applications requiring precision filtering.
Filter type is standard, providing reliable performance
Constructed with a grey colour for optimal light modulation
Designed with a diameter of 45 mm for compatibility with various instruments
