Microchip SAM9X60D5M-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- RS Stock No.:
- 918-688
- Mfr. Part No.:
- SAM9X60D5M-I/4FB-SL3
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 tray of 119 units)*
SGD2,211.38
(exc. GST)
SGD2,410.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | SGD18.583 | SGD2,211.38 |
*price indicative
- RS Stock No.:
- 918-688
- Mfr. Part No.:
- SAM9X60D5M-I/4FB-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X60 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 233 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.2mm | |
| Height | 14mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X60 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 233 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.2mm | ||
Height 14mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip embedded microprocessor provides high-performance processing with ultra-low power consumption, making it Ideal for connectivity and user Interface applications while integrating robust security features.
Operates with an ARM926EJ-S processor running up to 600 MHz
Supports multiple memory types, including SDRAM and QSPI
Integrates versatile peripherals including USB, Ethernet, and audio interfaces
Features Advanced security functions like secure boot and hardware cryptography
