Microchip AVR32LA20-I/2LX AVR32, AVR32LA Microcontroller, 20 MHz, 32kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 931-021
- Mfr. Part No.:
- AVR32LA20-I/2LX
- Manufacturer:
- Microchip
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD3.95
(exc. GST)
SGD4.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 11 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | SGD0.79 | SGD3.95 | - |
| 50 - 120 | SGD0.774 | SGD3.87 | 2% |
| 125 - 495 | SGD0.748 | SGD3.74 | 5% |
| 500 + | SGD0.704 | SGD3.52 | 10% |
*price indicative
- RS Stock No.:
- 931-021
- Mfr. Part No.:
- AVR32LA20-I/2LX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR32LA | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR32 | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, TWI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.8mm | |
| Length | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | AVR | |
| ADCs | 10 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR32LA | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR32 | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, TWI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.8mm | ||
Length 1.8mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture AVR | ||
ADCs 10 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATTINY3226-MU AVR Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip PIC18F15Q40-I/SO PIC18 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q41-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q40-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip AVR32SD20-I/SS 10 Bit 20 MHz 20-Pin SSOP
- Microchip AVR32SD32-I/QZB 10 Bit 20 MHz 32-Pin VQFN
- Microchip AVR32EA32T-I/RXB AVR 20 MHz 32-Pin VQFN
