Microchip AVR32LA32-I/PT, 8 bit AVR CPU, AVR LA Microcontroller, 20 MHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 931-019
- Mfr. Part No.:
- AVR32LA32-I/PT
- Manufacturer:
- Microchip
Add 50 more to save SGD1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD4.66
(exc. GST)
SGD5.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 12 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | SGD0.932 | SGD4.66 | - |
| 50 - 120 | SGD0.912 | SGD4.56 | SGD1.00 |
| 125 - 495 | SGD0.886 | SGD4.43 | SGD5.75 |
| 500 + | SGD0.83 | SGD4.15 | SGD51.00 |
*price indicative
- RS Stock No.:
- 931-019
- Mfr. Part No.:
- AVR32LA32-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR LA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 27 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 26262 | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR LA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 27 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 26262 | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32SD32T-I/PT AVR Microcontroller 32kB SRAM, 32-Pin TQFP
- Microchip ATTINY3226-SU AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3227-MU AVR Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3224-SSU AVR Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip AVR32SD32-I/PT 10 Bit 20 MHz 32-Pin TQFP
- Microchip AVR32DD32-I/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DA32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32SD32-E/PT AVR Microcontroller 32kB SRAM, 32-Pin TQFP
