Microchip dsPIC33CK32MC002-I/SS dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 32kB FLASH, 28-Pin SSOP

N
Get a bulk buy discount

Add 50 more to save SGD0.90

View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD5.14

(exc. GST)

SGD5.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45SGD1.028SGD5.14-
50 - 120SGD1.01SGD5.05SGD0.90
125 - 495SGD0.98SGD4.90SGD6.00
500 +SGD0.918SGD4.59SGD55.00

*price indicative

RS Stock No.:
907-042
Mfr. Part No.:
dsPIC33CK32MC002-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

28

Device Core

dsPIC33CK CPU

Interface Type

CAN FD

Program Memory Size

32kB

DACs

1

Maximum Clock Frequency

100MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

21

Maximum Operating Temperature

125°C

Length

10.2mm

Height

2mm

Width

7.8mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 16-Bit Digital Signal Controller designed for applications requiring high-performance processing. It integrates essential features for powering a wide range of embedded applications, including motor control and digital signal management.

Operates within a voltage range of 3V to 3.6V to suit various power supply requirements

Features efficient 16-Bit CPU architecture with 32 to 256 Kbytes of Program Flash and 8K to 16K Data RAM

Includes a high-speed 12-bit ADC, enabling Rapid data conversion rates of up to 2 Msps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy