Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC6111JA1B-032K768
- RS Stock No.:
- 838-814
- Mfr. Part No.:
- DSC6111JA1B-032K768
- Manufacturer:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD1.38
(exc. GST)
SGD1.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD1.38 |
| 25 - 99 | SGD1.35 |
| 100 - 499 | SGD1.31 |
| 500 - 999 | SGD1.12 |
| 1000 + | SGD1.05 |
*price indicative
- RS Stock No.:
- 838-814
- Mfr. Part No.:
- DSC6111JA1B-032K768
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 25 ppm | |
| Frequency Tolerance | 25 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Height | 790μm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 1.2mm | |
| Series | DSC1123 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 25 ppm | ||
Frequency Tolerance 25 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Height 790μm | ||
Minimum Operating Supply Voltage 1.71V | ||
Standards/Approvals MIL-STD 883 | ||
Width 1.2mm | ||
Series DSC1123 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator offers ultra-small, low power consumption clock referencing suitable for modern electronic devices. It ensures exceptional frequency stability and jitter performance across a wide temperature range.
Wide frequency range from 3.5 kHz to 100 MHz
Ultra-low power consumption of 3 mA in Active mode and 1 μA in standby
Available in Compact packages as small as 1.6 mm x 1.2 mm
High stability options of ±20 ppm, ±25 ppm, and ±50 ppm
Related links
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC6101HI2B-036.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1003DL2-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001AI2-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2CB-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001CI2-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2BB-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2EB-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1003DI2-100.0000
