Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M17582
- RS Stock No.:
- 838-793
- Mfr. Part No.:
- DSC1223CL3-74M17582
- Manufacturer:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD4.08
(exc. GST)
SGD4.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD4.08 | - |
| 10 - 24 | SGD3.96 | 2% |
| 25 - 99 | SGD3.88 | 4% |
| 100 - 499 | SGD3.30 | 19% |
| 500 + | SGD3.11 | 23% |
*price indicative
- RS Stock No.:
- 838-793
- Mfr. Part No.:
- DSC1223CL3-74M17582
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 20 ppm | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Standards/Approvals | MIL-STD 883 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 20 ppm | ||
Packaging Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Standards/Approvals MIL-STD 883 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator provides exceptional frequency stability and low phase jitter, designed to meet rigorous clock performance criteria across diverse applications.
Wide frequency range from 2.5 MHz to 170 MHz enhances versatility
Very low RMS phase jitter of 650 fs ensures signal integrity
High stability ratings of ±20 ppm enhance precision in timing applications
Temperature range from –40°C to +125°C accommodates various operating environments
Related links
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CI3-100M0000
- Microchip 74.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M25000T
- Microchip 72 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-72M00000T
- Microchip 74.17582 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M17582T
