Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CI3-156.2500
- RS Stock No.:
- 838-777
- Mfr. Part No.:
- DSC1123CI3-156.2500
- Manufacturer:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.07
(exc. GST)
SGD3.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.07 |
| 10 - 24 | SGD2.97 |
| 25 - 99 | SGD2.92 |
| 100 - 499 | SGD2.49 |
| 500 + | SGD2.34 |
*price indicative
- RS Stock No.:
- 838-777
- Mfr. Part No.:
- DSC1123CI3-156.2500
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | 20 ppm | |
| Frequency Tolerance | 20 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability 20 ppm | ||
Frequency Tolerance 20 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip LVDS oscillator delivers exceptional low-phase jitter and high stability, ensuring reliable clock performance across various applications while operating across a broad voltage range and temperature spectrum.
Low RMS phase jitter less than 1 ps (typ.) for precise timing
High frequency stability with options of ±10 ppm, ±20 ppm, ±25 ppm, and ±50 ppm
Wide operational temperature range: -40°C to +105°C
Small industry-standard footprints, facilitating easy integration
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CE3-072.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1203DA3-156M0000
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN 20 ppm DSC1123CI3-156.2500T
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DA3-125.0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
