Microchip 50 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1003AE1-050.0000

This image is representative of the product range

Subtotal (1 box of 850 units)*

SGD1,448.40

(exc. GST)

SGD1,578.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
850 +SGD1.704SGD1,448.40

*price indicative

RS Stock No.:
725-584
Mfr. Part No.:
DSC1003AE1-050.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

50MHz

Frequency Stability

±50 ppm

Mount Type

Surface

Output Level

CMOS

Packaging

110 pieces per Tube

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

70°C

Length

7mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

1.7V

Height

850μm

Series

DSC1003

Width

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 1.8V-3.3V Low-Power Precision CMOS Oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts. This incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making this Ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems.

Frequency Range from 1 MHz to 150 MHz

Exceptional Stability over Temperature are ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm

Operating Voltage is 1.7 to 3.6V

Low Operating and Standby Current, 6mA Operating (1 MHz) and 15μA Standby (Max.)

Ultra Miniature Footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy