Microchip 122.88 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-122.8800
- RS Stock No.:
- 725-582
- Mfr. Part No.:
- DSC1123CI1-122.8800
- Manufacturer:
- Microchip
Subtotal (1 box of 550 units)*
SGD1,599.95
(exc. GST)
SGD1,744.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 550 + | SGD2.909 | SGD1,599.95 |
*price indicative
- RS Stock No.:
- 725-582
- Mfr. Part No.:
- DSC1123CI1-122.8800
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 122.88MHz | |
| Frequency Stability | ±50 ppm | |
| Output Level | LVDS | |
| Packaging | 100 units per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1123 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 122.88MHz | ||
Frequency Stability ±50 ppm | ||
Output Level LVDS | ||
Packaging 100 units per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1123 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVDS Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10ppm, ±20ppm, ±25ppm, ±50ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI1-027.0000
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-156.2500
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-200.0000
- Microchip 10 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-010.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-100.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
