Microchip 1.53 MHz Oscillator, 4-Pin VDFN 15 ppm DSC1001DI4-010.0503
- RS Stock No.:
- 725-417
- Mfr. Part No.:
- DSC1001DI4-010.0503
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 840 units)*
SGD1,522.08
(exc. GST)
SGD1,659.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 840 + | SGD1.812 | SGD1,522.08 |
*price indicative
- RS Stock No.:
- 725-417
- Mfr. Part No.:
- DSC1001DI4-010.0503
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 1.53MHz | |
| Frequency Stability | 15 ppm | |
| Output Level | CMOS | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Series | DSC1001 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 1.53MHz | ||
Frequency Stability 15 ppm | ||
Output Level CMOS | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.7V | ||
Series DSC1001 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1.8V-3.3V Low-Power Precision CMOS Oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts. This incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of todays systems, a crystal-less design allows for a higher level of reliability, making this Ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems.
Frequency Range from 1 MHz to 150 MHz
Exceptional Stability over Temperature are ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
Operating Voltage is 1.7 to 3.6V
Low Operating and Standby Current, 6mA Operating (1 MHz) and 15μA Standby (Max.)
Ultra Miniature Footprint
Related links
- Microchip 1.587 MHz Oscillator, 4-Pin VDFN 15 ppm DSC1001DI4-010.0587
- Microchip 2.048 MHz Oscillator, 4-Pin VDFN 15 ppm DSC1001CI4-002.0480
- Microchip 2.04 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001AE2-002.0480
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- Microchip 19.2 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001DI1-019.2000
- Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- Microchip 19.2 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CI1-019.2000
