Microchip 66.66 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121CI2-066.6660

Subtotal (1 box of 880 units)*

SGD1,356.96

(exc. GST)

SGD1,479.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
880 +SGD1.542SGD1,356.96

*price indicative

RS Stock No.:
725-127
Mfr. Part No.:
DSC1121CI2-066.6660
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

66.66MHz

Frequency Stability

±25 ppm

Packaging

110 pieces per Tube

Output Level

CMOS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DSC1121

Length

3.2mm

Height

850μm

Standards/Approvals

RoHS

Width

2.5mm

Minimum Operating Supply Voltage

2.25V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm

High Supply Noise Rejection upto –50 dBc

Wide Freq. Range from 2.3 MHz to 170 MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

Low Current Consumption

Supply Range of 2.25 to 3.6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy