Microchip 12.28 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-012.2880

This image is representative of the product range

Subtotal (1 box of 1200 units)*

SGD1,395.60

(exc. GST)

SGD1,521.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1200 +SGD1.163SGD1,395.60

*price indicative

RS Stock No.:
725-051
Mfr. Part No.:
DSC6011MI2B-012.2880
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

12.28MHz

Frequency Stability

±25 ppm

Packaging

100 units per Bag

Output Level

CMOS

Mount Type

Surface

Package Type

VFLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

1.71V

Width

1.6mm

Height

840μm

Standards/Approvals

RoHS

Length

2mm

Series

DSC6011

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Ultra-Small, Ultra-Low Power MEMS Oscillator combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The Automotive Grade AEC-Q100 qualified option is available for this device.

Wide Frequency Range from 2 kHz to 80 MHz

Ultra-Low Power Consumption of 1.3 mA/1 μA

High Stability: ±20 ppm, ±25 ppm, ±50 ppm

Excellent Shock and Vibration Immunity hence Qualified to MIL-STD-883

High Reliability

Related links