Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1124CI2-125.0000

This image is representative of the product range

Subtotal (1 box of 660 units)*

SGD1,606.44

(exc. GST)

SGD1,750.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
660 +SGD2.434SGD1,606.44

*price indicative

RS Stock No.:
725-000
Mfr. Part No.:
DSC1124CI2-125.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

125MHz

Frequency Stability

±25 ppm

Packaging

Tube

Mount Type

Surface

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Length

3.2mm

Width

2.5mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

2.25V

Height

850μm

Series

DSC1124

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low Jitter Precision HCSL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±10ppm, ±20ppm, ±25ppm

High Supply Noise Rejection of –50dBc

Wide Frequency Range from 2.3MHz to 460MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

High Reliability with 20x Better MTF than Quartz Oscillators

Low Current Consumption

Supply Range of 2.25V to 3.6V

Related links