Microchip 20 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSA1522JI2A-20M00000TVAO
- RS Stock No.:
- 723-815
- Mfr. Part No.:
- DSA1522JI2A-20M00000TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD1,269.00
(exc. GST)
SGD1,383.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD1.269 | SGD1,269.00 |
*price indicative
- RS Stock No.:
- 723-815
- Mfr. Part No.:
- DSA1522JI2A-20M00000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 20MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 20MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillators that provide exceptional jitter and stability performance across a wide range of supply voltages and temperatures.
Qualified for automotive applications according to AEC-Q100 standards
Operates within an extended temperature range from -40 to +125°C
Related links
- Microchip 20 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSA1502JI2A-20M00000TVAO
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSA1522JI2A-20M00000VAO
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JI1B-020.0000
- Microchip 20 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001BI1-020.0000
- Microchip 50 MHz MEMS Oscillator, 4-Pin VDFN ±20 ppm DSA1525CA3A-50M00000VAO
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGT
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
