Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 4 kA, Fixed Mount
- RS Stock No.:
- 259-067
- Mfr. Part No.:
- 271399 NZMC1-M50
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-067
- Mfr. Part No.:
- 271399 NZMC1-M50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to deliver exceptional performance and reliability in a variety of applications. Designed with a focus on safety and compliance, it features a robust thermo-magnetic operating mechanism, ensuring effective protection against overloads and short circuits. With a sleek design and compact form factor, it is suitable for installation in both commercial and industrial environments. The circuit breaker operates effectively in unearthed supply systems up to 690 V, making it an ideal choice for demanding electrical systems. Its compliance with international standards highlights its suitability for diverse operational contexts, while the built-in features enhance its usability and adaptability. By choosing this product, you invest in quality, innovation, and peace of mind for your electrical systems.
Thermo-magnetic release for reliable overload and short-circuit protection
Designed for operation in unearthed supply systems up to 690 V
Meets stringent international compliance standards for safety
Compact design allows for seamless integration into control panels
Robust construction ensures durability in rigorous environments
Phase failure sensitivity enhances operational safety
Cyclic damp heat proofing ensures reliability in humid conditions
Adaptable to various terminal capacities for easy installation
Shock resistance rated at 20 g, supporting robust applications
Designed for operation in unearthed supply systems up to 690 V
Meets stringent international compliance standards for safety
Compact design allows for seamless integration into control panels
Robust construction ensures durability in rigorous environments
Phase failure sensitivity enhances operational safety
Cyclic damp heat proofing ensures reliability in humid conditions
Adaptable to various terminal capacities for easy installation
Shock resistance rated at 20 g, supporting robust applications
Related links
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 4 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
