Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 40A, Breaking Capacity 4 kA, Fixed Mount
- RS Stock No.:
- 258-810
- Mfr. Part No.:
- 271398 NZMC1-M40
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 258-810
- Mfr. Part No.:
- 271398 NZMC1-M40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is a robust solution for ensuring electrical safety in a variety of applications. Designed with versatility in mind, this circuit breaker offers exceptional performance with a rated current of 40A and a thermomagnetic operating mechanism. It is built to meet strict compliance standards, making it suitable for demanding environments. Featuring advanced tripping technology, it provides reliable protection against overloads and short circuits. The flexible installation options and user-friendly design ensure seamless integration into existing systems. With an extensive array of features, the circuit breaker guarantees high performance and durability, catering to both industrial and commercial needs.
Meets international compliance standards for enhanced safety
Thermomagnetic release ensures reliable protection against overloads
Versatile design allows for use in unearthed supply systems
Flexible mounting options simplify integration into varied setups
High short-circuit breaking capacity accommodates diverse electrical loads
Robust design withstands harsh operating conditions
User-friendly interface facilitates easy installation and maintenance
Thermomagnetic release ensures reliable protection against overloads
Versatile design allows for use in unearthed supply systems
Flexible mounting options simplify integration into varied setups
High short-circuit breaking capacity accommodates diverse electrical loads
Robust design withstands harsh operating conditions
User-friendly interface facilitates easy installation and maintenance
Related links
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 4 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
