Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 50A, Type C, 440V ac AC, 180 V dc DC, 10 kA Breaking
- RS Stock No.:
- 776-3304
- Mfr. Part No.:
- A9F87350
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD707.48
(exc. GST)
SGD771.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD707.48 |
*price indicative
- RS Stock No.:
- 776-3304
- Mfr. Part No.:
- A9F87350
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 180V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 78.5mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 180V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 78.5mm | ||
Height 85mm | ||
Depth 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti9 iC60H MCB Range
Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.
Benefits & Features
Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that the user's installation is safe and compliant with all relevant safety standards. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts. VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime.
• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons.
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip
• Double clip for dismounting with comb busbar in place
What does a miniature circuit breaker do?
It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.
What are the differences in the Tripping Curves B, C, and D?
Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
