Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker, 1A Curve C, 400V AC, 4.5 kA Breaking Capacity

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
734-9488
Mfr. Part No.:
A9N21019
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

Acti 9

Series

DT40

COO (Country of Origin):
FR

A9N21019 Schneider Electric


This model has tripping curve type C that trips instantly at a rate of five to ten times its rated current. 1 pole +N. Breaking capacity of 4.5 kA. Current rating 1 A

Related links