Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 40A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9188
- Mfr. Part No.:
- A9F77440
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Add 5 more to save SGD80.85
View bulk pricing optionsSubtotal (1 unit)*
SGD538.81
(exc. GST)
SGD587.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD538.81 | - |
| 5 - 9 | SGD522.64 | SGD80.85 |
| 10 + | SGD506.97 | SGD318.40 |
*price indicative
- RS Stock No.:
- 734-9188
- Mfr. Part No.:
- A9F77440
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS, EN/IEC 60898-1, EN/IEC 60947-2, REACH | |
| Width | 72mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals RoHS, EN/IEC 60898-1, EN/IEC 60947-2, REACH | ||
Width 72mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti9 i60N MCBs 4 Pole
Benefits and Features
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 6A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 63A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 32A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 50A 100V 130 V 240 V
