Schneider Electric Acti 9 iC60N MCB, 4P, 32A Curve C, 400V AC, 12 → 250V DC, 6 kA Breaking Capacity

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD348.22

(exc. GST)

SGD379.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4SGD348.22
5 - 9SGD337.78
10 +SGD327.68

*price indicative

SG - SEBundle - PDP
RS Stock No.:
734-9179
Mfr. Part No.:
A9F77432
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4P

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415V

Rated DC Voltage

12 → 250V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Acti 9

Series

iC60N

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

COO (Country of Origin):
FR

Schneider Electric Acti9 i60N MCBs 4 Pole


Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features


  • Downstream circuit is always safe

  • Class-2 insulation: ensures continuous protection for both operators and unqualified persons

  • Insulated terminals (IP20)

  • Highly durable with robust connections that provide twice the standard tightening torque

  • Provide greater continuity of service thanks to VisiTrip.

  • Double clip for dismounting with comb busbar in place

Standards


  • IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

  • Installations. In the UK traditionally known as miniature circuit breakers

  • (MCB’s).

  • IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK traditionally known as moulded case circuit breakers

  • (MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?


  • Curve B: Tripping: 3 to 5 times the rated current.

  • Applications: protection of generators, persons, very long cables

  • Curve C: Tripping: 5 to 10 times the rated current

  • Applications: protection of circuits and general applications

  • Curve D: Tripping: 10 to 14 times the rated current

  • Applications: protection of high surge circuits, welders, transformers and motors


Merlin Gerin – MCBs


Miniature Circuit Breakers; Contact Position indicated by switch levers

Related links