Schneider Electric Acti9 188 Miniature Circuit Breaker, 3-Pole, 4A, Type MA, 415V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 922-096
- Mfr. Part No.:
- 18879
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,483.18
(exc. GST)
SGD1,616.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,483.18 |
*price indicative
- RS Stock No.:
- 922-096
- Mfr. Part No.:
- 18879
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Height | 103mm | |
| Width | 81mm | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Height 103mm | ||
Width 81mm | ||
Standards/Approvals IEC 60947-2 | ||
Depth 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection for electrical circuits, ensuring safety and performance during motor operation.
Rated current of 4 A operates efficiently at 40 °C
Offers a breaking capacity of up to 100 kA Icu, ensuring maximum safety
Designed for compatibility with a 35 mm symmetrical DIN rail
Integrated padlocking features enhance operational safety
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 12.5A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 80A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 6.3A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 25A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 32A 415V ac AC 50 kA Breaking
