Schneider Electric Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 40A, Type MA, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 871-269
- Mfr. Part No.:
- A9F90340
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD865.23
(exc. GST)
SGD943.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD865.23 |
*price indicative
- RS Stock No.:
- 871-269
- Mfr. Part No.:
- A9F90340
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Fixed | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Handle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 400V ac | ||
Mount Type Fixed | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Handle | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker (MCB) is an automatically controlled electrical switch used to safeguard and protect low voltage electrical circuits from getting damaged by excess current flowing from an overload or short circuit. During network outages, it immediately shuts off the power circuit (both fault and overload conditions). Because it is more sensitive to changes in current, the MCB is reliable in detecting such situations. In addition, when the switch operating knob is in the off position during tripping, the defective zone of the electrical circuit is clearly detected. Schneider Electric India caters to the industrial segment by delivering a diverse range of best in class industrial Miniature Circuit Breaker (MCBs).
Large choice of breaking capacities and tripping curves: B,C,D..
Compliance with standards: IS/IEC 60898, IEC/EN 60898 and IEC 60947-2
ISI and CE marked
Suitable for isolation in accordance with industrial standards: IEC 60947
Optional add-on earth leakage modules: xC60 Vigi
Suitable for additional Protection and Indication auxiliaries: ON/OFF, Trip, Shunt trip, Under voltage trip, Overvoltage trip, Communication Auxiliary
Suitable for DC application
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 400V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 25A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
