Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 10A, Thermal Magnetic, 440V AC, 20 kA Breaking

N

Subtotal (1 unit)*

SGD585.25

(exc. GST)

SGD637.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD585.25

*price indicative

RS Stock No.:
871-265
Mfr. Part No.:
A9F90310
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Ring

IP Rating

IP20

Height

85mm

Standards/Approvals

RoHS

Width

54mm

Depth

78.5mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric circuit breaker is designed to provide essential overcurrent protection. It operates on AC networks and is suitable for a range of applications requiring reliable electrical safety.

Features a magnetic trigger technology for reliable operation

Offers a high breaking capacity of up to 40 kA at specified voltages

Complies with EN/IEC standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy