ABB FS401 FS401 Miniature Circuit Breaker, 2-Pole, 16A, Type B, 240V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 869-771
- Mfr. Part No.:
- 2CCG001672R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
SGD653.99
(exc. GST)
SGD712.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD653.99 |
*price indicative
- RS Stock No.:
- 869-771
- Mfr. Part No.:
- 2CCG001672R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Breaking Capacity | 25kA | |
| Mount Type | Plug-in | |
| Range | FS401 | |
| Series | FS401 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 68mm | |
| Height | 91mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Electromechanic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Breaking Capacity 25kA | ||
Mount Type Plug-in | ||
Range FS401 | ||
Series FS401 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 68mm | ||
Height 91mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Electromechanic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB Residual current circuit breaker with overcurrent protection is a high‑performance device designed to safeguard electrical systems by combining residual current detection with overcurrent protection.
Protection rating IP20 for safety
Rated insulation voltage Ui 500 V
Overvoltage category III classification
Related links
- ABB FS401 FS401 Miniature Circuit Breaker 16A 240V AC, 50 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking
- ABB S300 S300 Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800 S800C Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity