ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 16A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-468
- Mfr. Part No.:
- 2CCG000113R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD306.12
(exc. GST)
SGD333.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD306.12 |
*price indicative
- RS Stock No.:
- 720-468
- Mfr. Part No.:
- 2CCG000113R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable protection in electrical systems. This two-pole device safely disconnects circuits in the event of overloads or short circuits, ensuring optimal safety and performance. Engineered to meet stringent standards, it features an energy-limiting class of 3, which diminishes the potential for damaging electrical surges. With a rated operational voltage of 480 V and exceptional breaking capacity of up to 40 kA, it is a dependable choice for various applications, whether in residential or commercial environments. The device also incorporates eco-friendly design principles, with a recyclability rate of 87.86%, aligning with modern sustainability goals.
Energy-limiting class 3 reduces damage from electrical surges
Rated breaking capacity of up to 40 kA ensures high performance and safety
Compliant with IEC standards for reliable operation in critical applications
Two-pole configuration offers versatility for various electrical setups
Designed for long electrical and mechanical endurance, rated for 10,000 cycles
Versatile mounting position allows for flexible installation options
Easily accommodates a wide range of cable sizes, with a connection capacity from 0.75 to 35 mm²
Included Visual indicators enhance user awareness of operational status
Eco-conscious design boasts a high recyclability percentage for sustainable practices
Compatible accessories enhance functionality and ease of integration into existing systems
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 16A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 8A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity