Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 256-033
- Mfr. Part No.:
- 263284 PLN6-C25/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD161.91
(exc. GST)
SGD176.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.91 |
*price indicative
- RS Stock No.:
- 256-033
- Mfr. Part No.:
- 263284 PLN6-C25/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Depth | 71mm | |
| Width | 17.6mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Depth 71mm | ||
Width 17.6mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to deliver reliable protection for residential and commercial applications. With its compact design, the device effectively manages electrical loads, helping to prevent overloads and short circuits. Engineered with a 25 A tripping characteristic, it offers peace of mind with its superior performance. The circuit breaker is suitable for both one-pole and neutral switching, ensuring flexibility in installation. Harnessing advanced technologies, it complies with various international standards, guaranteeing enhanced durability and safety. The device's robust housing supports a temperature range of -25°C to 75°C, making it an ideal choice for varying environmental conditions. Its exceptional specifications and distinct design make it an essential component for safe electrical installations.
Compact construction for easy integration into electrical systems
Designed for both residential and commercial installations
Offers a high rated short-circuit breaking capacity of 6 kA
Equipped with corrosion-resistant materials for longevity
Supports flexible installations with multi-wired and solid-core conductor connectivity
Meets global safety standards for enhanced reliability
Impressive operational temperature range accommodates diverse conditions
Features a distinctive current limiting class to improve protection
Special construction mitigates risks associated with overloads and faults
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
