Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 255-889
- Mfr. Part No.:
- 263282 PLN6-C16/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD150.22
(exc. GST)
SGD163.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD150.22 |
*price indicative
- RS Stock No.:
- 255-889
- Mfr. Part No.:
- 263282 PLN6-C16/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Height | 82mm | |
| Depth | 71mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Height 82mm | ||
Depth 71mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered to provide reliable protection in electrical installations. Designed for residential and commercial applications, the device ensures maximum safety with a tripping characteristic of C, making it suitable for use in circuits with moderate inrush currents. Built to conform to IEC/EN standards, it features a rated current of 16 amps and comes equipped with essential functionalities including a one-pole plus neutral configuration. Constructed with durability in mind, the circuit breaker boasts a compact design while ensuring optimum performance within specified temperature ranges. This product is not just a protective device; its a robust solution to enhance the longevity and stability of your electrical systems.
Compact design facilitates easy integration into existing systems
Rated impulse withstand voltage of 4 kV offers enhanced electrical insulation
Robust construction guarantees reliable operation under varied conditions
Environmentally friendly design meets RoHS compliance
Ability to handle a wide ambient temperature range ensures versatility
Heat dissipation features contribute to prolonged device lifecycle
Concurrently switches the neutral for improved circuit control
Suitable for use with both solid-core and multi-wired conductors
Designed to meet stringent product standard requirements, ensuring safety
Rated short-circuit breaking capacity of up to 6 kA enhances fault protection
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
