Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-063
- Mfr. Part No.:
- 236112 PXL-B4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD81.26
(exc. GST)
SGD88.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.26 |
*price indicative
- RS Stock No.:
- 255-063
- Mfr. Part No.:
- 236112 PXL-B4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RS
The Eaton Moeller xPole PXL miniature circuit breaker is designed for both residential and commercial applications, ensuring reliable protection against overcurrents. With a compact form factor and innovative technology, this MCB allows for efficient circuit management while adhering to strict safety standards. Its one-pole plus neutral design, paired with a tripping characteristic of B, provides quick response during overload conditions, thus safeguarding your electrical systems. This product not only features high short-circuit breaking capabilities but also maintains compliance with RoHS directives, reflecting a commitment to environmental standards. Ideal for panel builders and electricians, the device integrates seamlessly into existing switchgear, ensuring peace of mind and robust performance.
Compact dimensions facilitate installation in tight spaces
High short-circuit breaking capacity delivers enhanced safety
Designed to comply with RoHS standards for environmental responsibility
Supports flexible conductor cross-section options for diverse installations
Temperature rise calculations can be reliably managed for optimal performance
Configured for easy integration into residential and commercial switchgear
Constructed to meet international safety standards, assuring quality and reliability
Provides effective protection from overloads, enhancing system durability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
