Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 4A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-740
- Mfr. Part No.:
- 236376 PXL-B4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD149.30
(exc. GST)
SGD162.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD149.30 |
*price indicative
- RS Stock No.:
- 255-740
- Mfr. Part No.:
- 236376 PXL-B4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Width | 52.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Width 52.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker is specifically designed for both residential and commercial applications, providing reliable protection for electrical circuits. Engineered to be robust and efficient, this product boasts a tripping characteristic of B, ensuring quick disconnection during overload situations. With a rated current of 4 A and a high switching capacity of 10 kA, it safeguards your electrical installations against faults, guaranteeing peace of mind. It features a sleek and compact design, making it easy to integrate within existing systems, while ensuring secure operation across varying environmental conditions. The product adheres to strict compliance standards, ensuring reliability and durability within a broad temperature range, making it suitable for diverse applications.
Tri-pole configuration allows for enhanced versatility in installations
Designed for an ambient temperature range between -25 °C and 55 °C, ensuring optimal performance across various environments
Meets stringent compliance regulations for superior reliability and safety
Compact dimensions facilitate easy installation and integration within existing setups
Additional equipment can be included for expanded functionality
Current limiting class ensures increased safety during fault conditions
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
