Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 25A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-641
- Mfr. Part No.:
- 236718 PXL-C25/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD297.35
(exc. GST)
SGD324.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD297.35 |
*price indicative
- RS Stock No.:
- 254-641
- Mfr. Part No.:
- 236718 PXL-C25/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker from the Moeller series xPole is designed for both residential and commercial applications, ensuring reliable protection against overloads and short circuits. With its robust construction and high operational efficiency, it offers exceptional performance in critical situations. The product's compact design allows for easy installation within diverse switchgear configurations, whilst its dual-pole design effectively manages current flow. Engineered to meet stringent compliance standards, it not only provides peace of mind but also demonstrates environmental responsibility through its RoHS conformity. Ideal for those seeking a dependable solution, this circuit breaker ensures safety and convenience in electrical installations.
Dual-pole configuration optimises current management
Designed for residential and commercial use, enhancing versatility
Compact dimensions facilitate straightforward installation
Built to comply with the latest safety and environmental standards
Special heat dissipation characteristics prevent overheating in critical conditions
Flexible conductor connections accommodate various installation requirements
Incorporates advanced tripping technology for reliable protection
Robust construction ensures longevity and durability
Minimal footprint allows for efficient space utilisation in switchgear setups
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
