Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 50A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-149
- Mfr. Part No.:
- 236621 PXL-C50/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD501.29
(exc. GST)
SGD546.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD501.29 |
*price indicative
- RS Stock No.:
- 254-149
- Mfr. Part No.:
- 236621 PXL-C50/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Width | 70mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Width 70mm | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is an essential component designed for residential and commercial switchgear applications. This device provides reliable protection against overcurrent while ensuring operational efficiency in various electrical installations. Designed with a four-pole configuration, it boasts a robust tripping characteristic of C, tailored for applications that require a balanced response to fault conditions. The MCB operates at a rated current of 50 A and adheres to the rigorous standards outlined in IEC/EN 60898-1, thus delivering a proven switching capacity of 10 kA. With a compact footprint, measuring 80 mm in length, 75 mm in height, and 70 mm in width, this product is both space-efficient and powerful. Further enhancing its versatility, the MCB is RoHS compliant, ensuring it meets modern environmental standards for safety and sustainability.
Designed to protect electrical circuits from overcurrents
Ideal for both residential and commercial environments
Four-pole configuration accommodates diverse applications
Efficiently combines compact size with high performance
Conforms to international standards for added reliability
Built with a maximum operating temperature limit for safety
Offers easy integration into existing switchgear systems
Ensures compliance with RoHS regulations for environmental safety
Features a proven tripping characteristic for optimal protection
Facilitates straightforward installation and maintenance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
